Low

HW1L-M1F11QD-G-24V - 

Industrial Pushbutton Switch, HW Series, DPST-1NO, SPST-NC, On-(On), Screw, 10 A, 600 V

HW1L-M1F11QD-G-24V - Industrial Pushbutton Switch, HW Series, DPST-1NO, SPST-NC, On-(On), Screw, 10 A, 600 V

The actual product may differ from image shown

Manufacturer:
IDEC IDEC
Manufacturer Part No:
HW1L-M1F11QD-G-24V
Newark Part No.:
74K3768
Product Range
HW Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
HW Series
:
DPST-1NO, SPST-NC
:
On-(On)
:
Screw
:
10A
:
600V
:
220V
:
Round
:
IP65
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HW1L-M1F11QD-G-24V is a double-pole single-throw (DPST) 1NO/single-pole single-throw (SPST) 1NC illuminated Pushbutton Switch with round momentary operator and plastic bezel. This HW series pushbutton switch features locking lever removable gold-plated silver contact blocks, tamperproof construction and green flush button.
  • Worldwide approvals
  • Easy to assemble
  • Conforming to CENELEC EN50005 terminal referencing
  • Finger safe (IP20) screw terminals standard

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

24 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/28/18
$33.19 $ 33.19
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $39.04
5 + $37.18
10 + $36.47
25 + $35.75
50 + $34.43
100 + $33.20