Low

HW1B-M2F01-R - 

Industrial Pushbutton Switch, HW Series, SPST-NC, Off-(On), Screw, 10 A, 600 V

HW1B-M2F01-R - Industrial Pushbutton Switch, HW Series, SPST-NC, Off-(On), Screw, 10 A, 600 V

The actual product may differ from image shown

Manufacturer:
IDEC IDEC
Manufacturer Part No:
HW1B-M2F01-R
Newark Part No.:
30B6561
Product Range
HW Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
HW Series
:
SPST-NC
:
Off-(On)
:
Screw
:
10A
:
600V
:
220V
:
Round
:
IP65
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HW series 22mm IEC style Global Pushbutton complete with finger-safe contact blocks offering IP20 protection, these 7/8-inch (22mm) switches include illuminated and non-illuminated pushbuttons, pilot lights, selector switches and emergency stop switches. All switches also incorporate mechanically keyed safety locking levers, ensuring correct installation and maintaining safety in high-vibration applications. The IDEC's HW switches are "the best engineered switch in the world" for a reason. Carrying the CE mark, UL, CSA, CCC (Chinese) and TUV approvals, these switches are designed for use in almost any part of the world.
  • Best engineered switch in the world
  • Locking lever removable contact blocks
  • Finger-safe IP20 contacts as standard, other terminal styles available
  • Tamperproof construction
  • Worldwide approvals
  • All E-stops meet EN418 and are compliant with SEMI S2 standards
  • Easy to assemble
  • Available assembled or as sub-components
  • Choice of black plastic or metallic front bezels
  • Incandescent or LED illumination
  • Transformer or full voltage
  • Slow make double break self cleaning contacts

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
$10.47 $ 10.47
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $10.47
5 + $9.57
10 + $9.32
25 + $9.07
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.