Low

HS5E-A4003 - 

Safety Interlock Switch, HS5E Series, SPST-NC, SPST-NC, Wire Leaded, 125 V, 2 A

HS5E-A4003 - Safety Interlock Switch, HS5E Series, SPST-NC, SPST-NC, Wire Leaded, 125 V, 2 A

The actual product may differ from image shown

Manufacturer:
IDEC IDEC
Manufacturer Part No:
HS5E-A4003
Newark Part No.:
05N6922
Product Range
HS5E Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
HS5E Series
:
SPST-NC, SPST-NC
:
Wire Leaded
:
125V
:
2A
:
-
:
30V
:
2A
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HS5E-A4003 is a single-pole single-throw (SPST) Safety Switch with gold-plated contacts. This spring lock switch automatically locks the actuator without power applied to the solenoid, after the machine stops, unlocking is completed by the solenoid, providing high safety features, manual unlocking is possible in the event of power failure or maintenance. This safety switch comes with a 3m integrated cable.
  • IP67 (IEC60529) Protection rating
  • Class II (IEC61140) electric shock protection class
  • 80N Minimum direct opening force
  • -25 to 50°C (without freezing) Operating temperature range

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

37 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/2/18
$118.00 $ 118.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $131.11
5 + $118.62
10 + $112.69
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.