Low

HR1S-AC5121 - 

Safety Relay, 3PST-NO, 24 V, 750 mA, HR1S-AC Series, DIN Rail, Screw

HR1S-AC5121 - Safety Relay, 3PST-NO, 24 V, 750 mA, HR1S-AC Series, DIN Rail, Screw

The actual product may differ from image shown

Manufacturer:
IDEC IDEC
Manufacturer Part No:
HR1S-AC5121
Newark Part No.:
47T1434
Product Range
HR1S-AC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3PST-NO
:
24V
:
750mA
:
HR1S-AC Series
:
DIN Rail
:
Screw
:
240V
:
-
:
-
:
IP20, IP40
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HR1S-AC5121 is a Safety Control Relay with 3PST-NO contact configuration and integrated terminal block/fixed block box screw clamp termination. The HR1S safety control relay is compact units designed to monitor safety input devices, which allow machine operation only when all safety controls are functioning properly and hazardous conditions are not detected. Supported safety devices include E-stops, interlock switches and non-contact safety switches.
  • Fault diagnosis function with dual safety circuits
  • Internal relay operations can be monitored with LED indicator
  • Finger-safe protection
  • Electronic over-current protection
  • 100ms Maximum response time
  • 300V Rated insulation voltage
  • 10.5A Maximum safety circuit output total rated current

Applications

Safety

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 1/8/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$194.12 $ 194.12
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $194.12
5 + $170.09
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.