Low

IDEC  HG4F-JT22TFW  Touch Screen, Smart Touch, HG4F Series, TFT LCD Color, 800 x 600 Pixels, 12.1 ", 24 Vdc

IDEC HG4F-JT22TFW
Manufacturer:
IDEC IDEC
Manufacturer Part No:
HG4F-JT22TFW
Newark Part No.:
08J5069
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Meter Display Type:
TFT LCD Color
Display Size:
-
Display Resolution:
800 x 600 Pixels
Screen Size:
12.1"
Supply Voltage Min:
19.2VDC
Supply Voltage Max:
28.8VDC
Operating Temperature Min:
0°C
Operating Temperature Max:
45°C
Product Range:
-
Memory Type:
Flash
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.