Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- IDEC
- Newark Part Number:
- 08J5066
- Manufacturer Part No:
- HG2F-SS52VF
-
- Technical Data Sheet (309.09KB) EN
Product Information
- OPERATOR INTERFACE
- Meter Display Type: LCD Monochrome
- Display Resolution: (Not Applicable)
- Pixel Size (H x W): -
- Panel Display Interface: -
- Memory Size: 2MB
- Supply Voltage Min: 20.4VDC
- Supply Voltage Max: 28.8VDC
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 38 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: Call for price
Legislation and Environmental
- RoHS Compliance: Yes


