New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

IDEC - HG1X-822 - DIPLAY PANEL

IDECHG1X-822
Image is for illustrative purposes only.
Please refer to product description
IDEC
Manufacturer:
IDEC
Newark Part Number:
86H7630
Manufacturer Part No:
HG1X-822

Technical Data Sheet (101.52KB) EN
Technical Data Sheet (101.52KB) EN

Product Information
  • DIPLAY PANEL
  • No. of Characters: 8 x 20
  • Panel Display Interface: RS232, RS485
  • Memory Size: 64KB
  • Supply Voltage: 24VDC
  • Supply Voltage Range: 24V DC
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 44 days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $376.95  

  1. Qty

Price

Qty Price
1  - 2 $376.95
3  - 4 $361.88
5  - 9 $354.34
10+  $346.80
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(IDEC) OR (Human Machine Interface - Character) OR (HG1X-822)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----