Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoHE6B-M200Y
Newark Part No.45T6785
Product RangeHE6B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $55.150 |
| 5+ | $50.950 |
| 10+ | $47.240 |
| 25+ | $43.530 |
| 50+ | $40.810 |
| 100+ | $38.580 |
| 250+ | $35.120 |
Price for:Each
Minimum: 1
Multiple: 1
$55.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoHE6B-M200Y
Newark Part No.45T6785
Product RangeHE6B Series
Technical Datasheet
Product RangeHE6B Series
Contact Voltage AC Nom125V
Contact Configuration3PDT
Contact Current Max3A
Switch OperationOff-On-Off
Actuator / Cap ColourYellow
IP RatingIP65
Switch TerminalsSolder
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
HE6B Series
Contact Configuration
3PDT
Switch Operation
Off-On-Off
IP Rating
IP65
SVHC
No SVHC (15-Jan-2019)
Contact Voltage AC Nom
125V
Contact Current Max
3A
Actuator / Cap Colour
Yellow
Switch Terminals
Solder
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate