Low

IDEC  FL1E-RD1  Text Display , FL1E, SmartRelay

IDEC FL1E-RD1
Manufacturer:
IDEC IDEC
Manufacturer Part No:
FL1E-RD1
Newark Part No.:
58P0361
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The FL1E-RD1 is a Text Display for smart relays. Membrane keypad with 10 keys. FSTN graphic display, LED backlight.
  • 90mA Current consumption
  • 20000-hour Backlight lifetime

 

Product Information

No. of Inputs:
-
Current Rating:
-
No. of Outputs:
-
Kit Contents:
-
Supply Voltage Max:
24V
Product Range:
-
External Width:
128.2
RoHS Compliant:
Yes
For Use With:
SmartRelays
Accessory Type:
Text Display
SVHC:
To Be Advised
External Depth:
38.7

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Text Display, Smart Relay FL1F Series PLCs, 24 Vac/dc, 12 Vdc

IDEC

1 in stock

Price for: Each

1+ $282.45 10+ $269.54 25+ $256.63 50+ $219.51

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.