Low

IDEC  FL1E-PM4  Cartridge, Memory, FL1E, SmartRelay

IDEC FL1E-PM4
Manufacturer:
IDEC IDEC
Manufacturer Part No:
FL1E-PM4
Newark Part No.:
51P2728
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The FL1E-PM4 is a Memory Cartridge for use with Idec smart relays.

 

Product Information

No. of Inputs:
-
Current Rating:
-
No. of Outputs:
-
Kit Contents:
-
Supply Voltage Max:
-
Product Range:
-
RoHS Compliant:
Yes
For Use With:
Idec SmartRelays
Accessory Type:
Memory Cartridge
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.