Low

IDEC  FL1E-H12RCE  SMART RELAY

IDEC FL1E-H12RCE
Manufacturer:
IDEC IDEC
Manufacturer Part No:
FL1E-H12RCE
Newark Part No.:
45P3221
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The FL1E-H12RCE is a SmartRelay Controller with EEPROM memory and password protection. It features easy programming with on-board LCD display, up-to-8 analog inputs and 2 analog outputs. It also features relay output, 4NO contacts and external fuse require...
  • Daylight savings time
  • Remote text display panel
  • Extended retentive data memory
  • Arithmetic functions
  • Controllable backlit LCD display
  • 4 Built-in 5kHz fast inputs
  • 4 Built-in analog inputs
  • 3 Memory cartridges
  • USB programming cable brighter and higher LCD contrast
  • 50% More memory
  • Maximum 50 message blocks

 

Product Information

No. of Analog Inputs:
4
No. of Analog Outputs:
-
No. of Digital Inputs:
8
No. of Digital Outputs:
4
Product Range:
-
Supply Voltage Max:
24
External Width:
72
RoHS Compliant:
Yes
For Use With:
Text Display
Signal Input Type:
DC Voltage
External Height:
90
Approval Bodies:
CE, cULus
SVHC:
To Be Advised
External Depth:
60
Supply Voltage Min:
12

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control;
  • Test & Measurement

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

CPU Module, SmartRelay FL1F Series, 8 Inputs, 4 Relay Outputs, 12/24 Vdc, Display

IDEC

Short Lead Time

Price for: Each

1+ $219.45 10+ $206.85 25+ $201.60 50+ $194.25

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.