New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

IDEC - FL1E-H12RCC - SMARTRELAY

IDECFL1E-H12RCC
Image is for illustrative purposes only.
Please refer to product description
IDEC
Manufacturer:
IDEC
Newark Part Number:
58P0363
Manufacturer Part No:
FL1E-H12RCC

Technical Data Sheet (594.69KB) EN
Technical Data Sheet (594.69KB) EN

Product Information
  • SMARTRELAY
  • No. of Analog Inputs: 4
  • No. of Digital Inputs: 8
  • No. of Digital Outputs: 4
  • External Depth: 60mm
  • External Height: 90mm
  • External Width: 72mm
  • For Use With: Text Display
  • Signal Input Type: AC/DC Voltage
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1942

Catalog Page/Catalog Number:

1942 / 131

1940 / 130

1934 / 129

Availability

12 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $186.24  

  1. Qty

Price

Qty Price
1  - 2 $186.24
3  - 4 $171.84
5  - 9 $163.20
10+  $159.36
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(IDEC) OR (Controllers - Process) OR (FL1E-H12RCC)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----