Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- IDEC
- Newark Part Number:
- 55R1174
- Manufacturer Part No:
- FL1E-H12RCA
-
- Technical Data Sheet (594.69KB) EN
Product Information
- SMARTRELAY
- No. of Analog Inputs: 4
- No. of Digital Inputs: 8
- No. of Digital Outputs: 4
- External Depth: 60mm
- External Height: 90mm
- External Width: 72mm
- For Use With: Text Display
- Signal Input Type: AC/DC Voltage
- Supply Voltage Max: 24V
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1942 / 1311940 / 130
1934 / 129
Availability
3 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $176.64
Price
| Qty | Price |
|---|---|
| 1 - 2 | $176.64 |
| 3 - 4 | $162.69 |
| 5 - 9 | $154.33 |
| 10+ | $150.61 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


