Low

FL1B-M08D2R2 - 

I/O Module, SmartRelay FL1B Series, 4 NPN / PNP Inputs, 4 Relay Outputs, 24 Vac/dc

FL1B-M08D2R2 - I/O Module, SmartRelay FL1B Series, 4 NPN / PNP Inputs, 4 Relay Outputs, 24 Vac/dc

The actual product may differ from image shown

Manufacturer:
IDEC IDEC
Manufacturer Part No:
FL1B-M08D2R2
Newark Part No.:
14M8171
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FL1B-M08D2R2 is a combination I/O Expansion Module with four relay outputs and AC/DC inputs It features 10000000 operations minimum (no load, 10Hz) mechanical life and 100000 operations minimum (rated load 1800 operations/hour) electrical life. It also features screw-cage clamp terminal, bus and free topology and filed strength 10V/m (IEC61000-4-3) electromagnetic filled. The multiple inputs provide direct communication with pushbuttons, sensors and switches.
  • Relay output
  • 5ms Allowable momentary power interruption
  • External fuse 16A maximum short circuit protection
  • AC/DC input

Applications

Communications & Networking, Automation & Process Control

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.