Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- IDEC
- Newark Part Number:
- 93K6472
- Manufacturer Part No:
- FC5A-C16R2C
-
- Technical Data Sheet (504.17KB) EN
Product Information
- PROGRAMMABLE LOGIC CONTROLLER
- No. of Digital Outputs: 7
- Controller Features: Sink/Source
- No. of Analog Inputs: 9
- No. of Analog Outputs: 7
- No. of Channels: 16
- Signal Input Type: Sink/Source
- Supply Voltage Max: 24VDC
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1941 / 1311940 / 130
1934 / 129
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 28 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $261.63
Price
| Qty | Price |
|---|---|
| 1 - 2 | $261.63 |
| 3 - 4 | $254.79 |
| 5+ | $251.37 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


