Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- IDEC
- Newark Part Number:
- 10R5636
- Manufacturer Part No:
- FC5A-C10R2D
-
- Technical Data Sheet (534.58KB) EN
Product Information
- PROGRAMMABLE LOGIC CONTROLLER
- No. of Digital Outputs: 4
- No. of Analog Inputs: 6
- No. of Analog Outputs: 4
- No. of Channels: 10
- Supply Voltage Max: 12VDC
- Supply Voltage Min: 10.2VDC
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1941 / 1311940 / 130
1934 / 129
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 17 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $173.13
Price
| Qty | Price |
|---|---|
| 1 - 2 | $173.13 |
| 3 - 4 | $169.55 |
| 5+ | $165.97 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


