Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- IDEC
- Newark Part Number:
- 93K6469
- Manufacturer Part No:
- FC5A-C10R2
-
- Technical Data Sheet (504.17KB) EN
Product Information
- PROGRAMMABLE LOGIC CONTROLLER
- No. of Digital Outputs: 4
- Controller Features: Sink/Source
- No. of Analog Inputs: 6
- No. of Analog Outputs: 4
- No. of Channels: 10
- Signal Input Type: Sink/Source
- Supply Voltage Max: 240VAC
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1941 / 131Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 28 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $182.69
Price
| Qty | Price |
|---|---|
| 1 - 2 | $182.69 |
| 3 - 4 | $177.91 |
| 5+ | $175.52 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


