New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

IDEC - FC4A-T16K3 - EXPANSION MODULE

IDECFC4A-T16K3
Image is for illustrative purposes only.
Please refer to product description
IDEC
Manufacturer:
IDEC
Newark Part Number:
83C9493
Manufacturer Part No:
FC4A-T16K3

Technical Data Sheet (654.26KB) EN
Technical Data Sheet (654.26KB) EN

Product Information
  • EXPANSION MODULE
  • No. of Digital Inputs: 0
  • No. of Digital Outputs: 16
  • No. of Channels: 16
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 28 days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $208.80  

  1. Qty

Price

Qty Price
1  - 2 $208.80
3  - 4 $204.48
5+  $200.16
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
253-TAAU-LSFA-C6

TE CONNECTIVITY / CROMPTON

CURRENT TRANSDUCER

Current Measuring Range AC:1A to 10A; Current Measuring Range DC:(Not Available); Sensor Output:Current; Accuracy %:0.5%; Accuracy:0.5%;

0
Price
For: 1 Each
5+
$86.32

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 22 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(IDEC) OR (PLCs - Digital Input / Output) OR (FC4A-T16K3)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

TE CONNECTIVITY / CROMPTON 253-TAAU-LSFA-C6
1 Each
$86.32