Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- IDEC
- Newark Part Number:
- 47M3619
- Manufacturer Part No:
- FC4A-L03A1
-
- Technical Data Sheet (526.95KB) EN
Product Information
- ANALOG I/O MODULE
- No. of Analog Inputs: 2
- Supply Voltage: 24VDC
- IP / NEMA Rating: (Not Available)
- External Depth: 70mm
- External Height: 90mm
- External Width: 23.25mm
- For Use With: MicroSmart CPU Module
- No. of Analog Outputs: 1
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 33 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $308.85
Price
| Qty | Price |
|---|---|
| 1 - 2 | $308.85 |
| 3 - 4 | $298.20 |
| 5+ | $293.94 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


