Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- IDEC
- Newark Part Number:
- 27M4038
- Manufacturer Part No:
- FC4A-K1A1
-
- Technical Data Sheet (654.26KB) EN
Product Information
- EXPANSION MODULE
- No. of Analog Inputs: 0
- No. of Analog Outputs: 1
- Supply Current: 20mA
- Supply Voltage Max: 10V
- Supply Voltage Min: 0V
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 33 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $247.50
Price
| Qty | Price |
|---|---|
| 1 - 2 | $247.50 |
| 3 - 4 | $240.90 |
| 5+ | $237.60 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


