Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- IDEC
- Newark Part Number:
- 83C9483
- Manufacturer Part No:
- FC4A-HPC1
-
- Technical Data Sheet (2.77MB) EN
Product Information
- COMMUNICATION MODULE
- Controller Features: RS232C
- External Depth: 70mm
- External Height: 90mm
- External Width: 22.5mm
- For Use With: MicroSmart Series Slim CPU
- RoHS Compliant: Yes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1941 / 1311940 / 130
1934 / 129
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 19 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $39.15
Price
| Qty | Price |
|---|---|
| 1 - 2 | $39.15 |
| 3 - 4 | $38.34 |
| 5+ | $37.53 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


