Low

BST010 - 

Contact Block, 10 A, 440 V, 1 Pole, Screw, SPST-NO

BST010 - Contact Block, 10 A, 440 V, 1 Pole, Screw, SPST-NO

The actual product may differ from image shown

Manufacturer:
IDEC IDEC
Manufacturer Part No:
BST010
Newark Part No.:
74K3710
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Screw
:
1 Pole
:
10A
:
440V
:
Idec TWTD Series Oiltight Switches and Pilot Devices
:
220V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BST010 is a single-pole Contact Block with modular construction for maximum flexibility and NO contact. The block with rugged design includes chrome plated steel locking ring and die-cast zinc threaded body. It is designed for use with Idec TWTD series oil-tight switches and pilot devices.
  • NEMA 4X and IP65 watertight/oil-tight panel sealing

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 6/18/18

Contact me when back in stock

$7.13 $ 7.13
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $7.92
5 + $7.54
10 + $6.98
25 + $6.41
50 + $5.99
100 + $5.59
250 + $5.30
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.