Low

AVW411-R - 

Emergency Stop Switch, SPST-NO, SPST-NC, Pushlock Turn Reset, Screw, 10 A, 600 V, 220 V

AVW411-R - Emergency Stop Switch, SPST-NO, SPST-NC, Pushlock Turn Reset, Screw, 10 A, 600 V, 220 V
AVW411-R - Emergency Stop Switch, SPST-NO, SPST-NC, Pushlock Turn Reset, Screw, 10 A, 600 V, 220 V

The actual product may differ from image shown

Manufacturer:
IDEC IDEC
Manufacturer Part No:
AVW411-R
Newark Part No.:
74K3693
Product Range
TW Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPST-NO, SPST-NC
:
Pushlock Turn Reset
:
Screw
:
10A
:
600V
:
220V
:
Mushroom
:
IP65
:
TW Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • 1NC/1NO contact configuration
  • Corrosion-resistant octagonal chrome-plated locking bezel
  • 10A snap-on contact current rating
  • Modular construction for maximum flexibility
  • NEMA 4X and IP65 watertight/oil-tight panel sealing
  • UL listed, CSA certified, TUV approved and CE marked

Applications

Industrial, HVAC, Safety

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

224 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$38.88 $ 38.88
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $45.74
5 + $43.56
10 + $42.47
25 + $41.38
50 + $39.31
100 + $36.59
250 + $35.26
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.