Low

AVD302N-R - 

Emergency Stop Switch, DPST-NC, Pushlock Turn Reset, Screw, 10 A, 600 V, 220 V

AVD302N-R - Emergency Stop Switch, DPST-NC, Pushlock Turn Reset, Screw, 10 A, 600 V, 220 V

The actual product may differ from image shown

Manufacturer:
IDEC IDEC
Manufacturer Part No:
AVD302N-R
Newark Part No.:
74K3687
Product Range
TWTD Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
DPST-NC
:
Pushlock Turn Reset
:
Screw
:
10A
:
600V
:
220V
:
Mushroom
:
IP65
:
TWTD Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AVD302N-R is a 40mm double-pole single-throw (DPST) red Non-illuminated Stop Switch with push lock turn reset operation, mushroom head and 2NC contacts. The assembled TWTD with rugged construction, chrome plated zinc locking ring die cast zinc mounting threads and screw mounted contact blocks.

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 3/19/18

Contact me when back in stock

$72.95 $ 72.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $72.95
5 + $69.48
10 + $55.76
25 + $42.03
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
8 months ago
by
tfkubaiko
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes, for button we can suggest the Newark part number AVN3B-R with order code 74K3689 from IDEC.
7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:17.516-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_74K3687, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.