Low

AVD301N-R - 

Emergency Stop Switch, SPST-NC, Pushlock Turn Reset, Screw, 10 A, 600 V, 220 V

AVD301N-R - Emergency Stop Switch, SPST-NC, Pushlock Turn Reset, Screw, 10 A, 600 V, 220 V

The actual product may differ from image shown

Manufacturer:
IDEC IDEC
Manufacturer Part No:
AVD301N-R
Newark Part No.:
74K3686
Product Range
TWTD Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPST-NC
:
Pushlock Turn Reset
:
Screw
:
10A
:
600V
:
220V
:
Mushroom
:
IP65
:
TWTD Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AVD301N-R is a 40mm single-pole single-throw (SPST) red Non-illuminated Stop Switch with push lock turn reset operation, mushroom head and 1NC contacts. The assembled TWTD with rugged construction, chrome plated zinc locking ring die cast zinc mounting threads and screw mounted contact blocks.

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

53 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

24 Further stock expected to ship on Jul 11, 2018

More stock available week commencing 7/16/18
$51.91 $ 51.91
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $51.91
5 + $49.44
10 + $47.02
25 + $44.61
50 + $41.52
100 + $40.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.