IDEC  ASD320N  Rotary Switch, TWTD Series, Non Illuminated, 45 °, 10 A, 8 A, 600 V

IDEC ASD320N

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 96F3857
  • Manufacturer Part No ASD320N

Product Overview


The ASD320N is a 3-position double-pole single-throw (DPST) Non-illuminated Selector Switch with maintained operation, knob operator and 2NO contact. The assembled TWTD with rugged construction, chrome plated zinc locking ring die cast zinc mounting threads and screw mounted contact blocks.

Applications

Industrial

Product Range

Back to top

Product Information


  • SVHC To Be Advised
  • Product Range TWTD Series
  • Illumination Non Illuminated
  • Angle of Throw 45°
  • Contact Current AC Max 10A
  • Contact Current DC Max 8A
  • Contact Voltage AC Max 600V
  • Contact Voltage DC Max 220V
  • No. of Switch Positions 3 Position
  • No. of Poles 2 Pole

Availability

Availability:  14


  • 14 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 5/16/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $30.86 $30.86

Buy

Price

Quantity List Price
1 - 9 $30.86
10 - 24 $29.22
25 - 49 $27.41
50 - 99 $25.61
100+ $23.80
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought