Low

ASD2110N - 

Rotary Switch, 2 Position, 1 Pole, 90 °, 10 A, 250 V

ASD2110N - Rotary Switch, 2 Position, 1 Pole, 90 °, 10 A, 250 V

The actual product may differ from image shown

Manufacturer:
IDEC IDEC
Manufacturer Part No:
ASD2110N
Newark Part No.:
15C3030
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2 Position
:
1 Pole
:
90°
:
10A
:
250V
:
-
:
Non Illuminated
:
10A
:
125V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ASD2110N is a 2-position 1NO-1NC non-illuminated Rotary Switch with spring return from right operation, knob operator and 90° angle of throw. It has button sizes up to 65mm, chrome-plated zinc locking rings, die cast zinc mounting threads, steel anti-rotation rings and self-cleaning contacts.
  • 30mm Mounting hole diameter size
  • Rugged design includes chrome plated steel locking ring and die-cast zinc threaded body
  • Super bright LED or incandescent illumination
  • Modular construction for maximum flexibility (up to 6 contacts per switch)
  • NEMA 4X and IP65 watertight/oil-tight panel seal
  • 500000-cycle Mechanical life
  • -25 to 50°C Operating temperature range

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/9/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$38.73 $ 38.73
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $38.73
5 + $35.76
10 + $33.27
25 + $30.53
50 + $28.52
100 + $27.07
250 + $24.72
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.