IDEC  ALFD29920DN-G-24V  Pushbutton Switch, DPDT, (On), 600 V, 220 V, 10 A, Screw

IDEC ALFD29920DN-G-24V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 14C8777
  • Manufacturer Part No ALFD29920DN-G-24V

Product Overview


Product Range

Back to top

Product Information


  • SVHC To Be Advised
  • Contact Configuration DPDT
  • Switch Operation (On)
  • Contact Voltage AC Nom 600V
  • Contact Voltage DC Nom 220V
  • Contact Current Max 10A
  • Switch Terminals Screw
  • Product Range TWTD Series
  • Actuator / Cap Colour Green
  • Approvals / Standards -
  • IP Rating IP65
  • Actuator Style Round-Extended

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1774
  •  132/1771

Availability

Availability:  0

    More stock available week commencing 5/23/16

Non-Cancelable / Non Returnable

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $67.20 $67.2

Buy

Price

Quantity List Price
1 - 9 $67.20
10 - 24 $63.34
25 - 49 $61.74
50+ $59.48
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought