Low

ABW210-BGR - 

Industrial Pushbutton Switch, TW Series, SPST-NO, Off-(On), Screw, 10 A, 600 V

ABW210-BGR - Industrial Pushbutton Switch, TW Series, SPST-NO, Off-(On), Screw, 10 A, 600 V

The actual product may differ from image shown

Manufacturer:
IDEC IDEC
Manufacturer Part No:
ABW210-BGR
Newark Part No.:
74K3609
Product Range
TW Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
TW Series
:
SPST-NO
:
Off-(On)
:
Screw
:
10A
:
600V
:
220V
:
Round
:
IP65
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ABW210-BGR is a single-pole single-throw NEMA style non-illuminated Pushbutton Switch with 10A snap-on contacts contact blocks, momentary function, 1NO contact type, extended button style and all bodies are crafted from fracture-resistant nylon. Self cleaning contact mechanisms allow for a wide current rating, which reduces the need for various contact materials. When looking for a 22mm switch that is durable, easy to use and versatile.
  • Corrosion-resistant octagonal chrome plated locking bezel
  • Modular construction for maximum flexibility
  • Large M3.5 screw terminals with captive SEMS plate
  • Octagonal bezel shape
  • Standard terminal style

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

57 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

48 Further stock expected to ship on Mar 19, 2018

More stock available week commencing 3/19/18
$14.77 $ 14.77
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $16.41
5 + $15.47
10 + $13.64
25 + $12.19
50 + $11.39
100 + $10.81
250 + $10.23
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.