Low

L5270 - 

Wire Stop Assembly, for use with Ideal Stripmaster® Wire Strippers

L5270 - Wire Stop Assembly, for use with Ideal Stripmaster® Wire Strippers

The actual product may differ from image shown

Manufacturer:
IDEAL IDEAL
Manufacturer Part No:
L5270
Newark Part No.:
70B3059
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Wire Stop Assembly
:
Ideal Custom & Custom Steel Stripmaster Wire Strippers
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The L5270 is a Wire Stop Assembly for use with Ideal custom and custom steel strip master wire strippers and transparent adjustable wire stop.

Applications

Maintenance & Repair

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

142 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$11.74 $ 11.74
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $11.74
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

IDEAL - L5270 - WIRE STRIPPER ACCESSORY - WIRE STOP 3 5 1 1
Kind of useless. I have a set of ideal stripmaster and wanted to get this to make it easier to get even ends stripped on my cables for crimping on bootlace crimps. Now I have used it to set up a length of 8mm to strip for the crimps. I have found that using this end stop it always snaps shut and squishes the end you have just stripped. This means you must then straighten the wire to get all the strands back into one clump. I am using 26awg wire but pva and silicone coated. Removing this stop and I do not have an issue. This leads me to think it is the wire stop and not my use of the strippers. The value is if you need to make the length exact you can, I am a bit dimensional challenged so it is useful to get the right length. I can not complain about the quality, it feels and looks good. I am satisfied, but would be happier if I could stop having to fix the end. I would not recommend this product as I think there may be a better option for cheaper overall ( stripmaster and this wire stop ). June 9, 2015
  • 2015-06-11T15:21:46.626-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_70B3059, prod, sort_default
1-1 of 1