Low

45-672 - 

Wire Stripper, Stripmaster® Lite, 30-24 AWG / 22.225mm Capacity Wires, 0.875" Lengths

45-672 - Wire Stripper, Stripmaster® Lite, 30-24 AWG / 22.225mm Capacity Wires, 0.875" Lengths

The actual product may differ from image shown

Manufacturer:
IDEAL IDEAL
Manufacturer Part No:
45-672
Newark Part No.:
93F8756
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
30AWG to 24AWG
:
22.225mm
:
Wires
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 45-672 is a Stripmaster® Lite Wire Stripper for 24 to 30 AWG wire, cleanly strips wire up to 7/8-inch. Sturdy die-cast frame provides long-term durability. Precision-ground, knife-type blades provide clean, accurate stripping. Wire gripper holds wire securely in position. Eliminates nicking, cutting and fraying of wire.
  • One-step stripping enhances productivity
  • Spring-action motion increases leverage and reduces operator fatigue

Applications

Maintenance & Repair

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
10 in stock

Each

1+ $68.93

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$60.06 $ 60.06
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $70.65
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a replacement bladeset for wire stripper (part number 45-672)?
2 years, 11 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of replacement bladeset which can be used with this wire stripper is LB1002 from Ideal.
2 years, 11 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:35.973-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_93F8756, prod, sort_default
1 of 1