Low

45-671 - 

Wire Stripper, 22-16 AWG / 22.225mm Capacity Wires, 0.875" Lengths

45-671 - Wire Stripper, 22-16 AWG / 22.225mm Capacity Wires, 0.875" Lengths

The actual product may differ from image shown

Manufacturer:
IDEAL IDEAL
Manufacturer Part No:
45-671
Newark Part No.:
93F8755
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
22AWG to 16AWG
:
22.225mm
:
Wires
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

High quality stripper designed to handle a wide range of general purpose and commercial stripping requirements.
  • Will strip wire in 16, 18, 20, 22 AWG sizes
  • Knife blades of this tool are designed to strip the majority of plastic and rubber installations
  • The tool needs only one third of the operating force because of spring tension, weight and size

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

37 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$60.06 $ 60.06
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $70.65
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.