Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL
Manufacturer Part No45-416
Newark Part No.48F6884
Your Part Number
Technical Datasheet
47 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.110 |
Price for:Each
Minimum: 1
Multiple: 1
$27.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No45-416
Newark Part No.48F6884
Technical Datasheet
Stripping Capacity AWG26AWG to 16AWG
Stripping Capacity Metric-
For Use WithWires
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 45-416 is a Reflex™ Premium T®-Stripper Wire Stripper for 14 to 24AWG solid and 16 to 26AWG stranded wire. Sleeves extend to stripping head to cushion thumb and fingers. Textured, no-slip sleeves provide a sure, easy grip.
- Curved handles reduce wrist fatigue
- Ergonomic design for maximum comfort
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
26AWG to 16AWG
For Use With
Wires
SVHC
No SVHC (08-Jul-2021)
Stripping Capacity Metric
-
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate