Low

45-092 - 

Wire Stripper, 22-10 AWG / 22.225mm Wires, 22mm Lengths

45-092 - Wire Stripper, 22-10 AWG / 22.225mm Wires, 22mm Lengths
45-092 - Wire Stripper, 22-10 AWG / 22.225mm Wires, 22mm Lengths
45-092 - Wire Stripper, 22-10 AWG / 22.225mm Wires, 22mm Lengths

The actual product may differ from image shown

Manufacturer:
IDEAL IDEAL
Manufacturer Part No:
45-092
Newark Part No.:
84F505
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
22AWG to 10AWG
:
22.225mm
:
Wires
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

High quality stripper designed to handle a wide range of general purpose and commercial stripping requirements. The Stripmaster wire strippers are cast from 100% zinc for corrosive resistance, lightweight and durability. Features a one-step spring action stripping and comfortable plastisol handles.
  • Stripping capacity from 10AWG to 22AWG
  • Cleanly strips wire up to 7/8inch (22mm)
  • One third less hand pressure for each strip
  • Eliminates nicking, cutting and fraying of wire
  • Wire gripper holds wire centred in hole

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

20 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$51.77 $ 51.77
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $51.77
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a replacement blade set for wire stripper (part number 45-092).
3 years, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested replacement blade part number is L4421 from Ideal.
3 years, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:51.594-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_84F505, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.