Low

IDEAL  35-403  TOOL POUCH, ZIPPER

Carrying Case Material:-; External Height:7'; External Width:12.5'; External Depth:0.5'; Abrasive Colour:Blue; Colour:Blue; Features:Durable Water-Resistant Material; Self-Repaired Heavy-Duty Zipper Opening ;RoHS Compliant: NA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: IDEAL
  • Newark Part No.: 37J0483
  • Manufacturer Part No 35-403

Product Information


View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2129
  •  132/2129

Availability

Availability: No Longer Manufactured


Substitutes

  • 23K9300 - IDEAL-35-402-TOOL POUCH, ZIPPER

Price

Quantity List Price
1+ $17.34

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
23K9300
35-402

35-402

IDEAL

TOOL POUCH, ZIPPER

TOOL POUCH, ZIPPER; Carrying Case Material:-; External Height:5.5"; External Width:10.5"; External Depth:0.5"; Colour:Blue; Features:Durable Water-Resistant Material; Self-Repaired Heavy-Duty Zipper Opening; Length:10.5" ;RoHS Compliant: NA

20

1+ $9.13

Buy
  • 20 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/17/15

Customers Also Bought