Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL
Manufacturer Part No31-388
Newark Part No.95B7114
Your Part Number
Technical Datasheet
57 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.350 |
Price for:Each
Minimum: 1
Multiple: 1
$14.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No31-388
Newark Part No.95B7114
Technical Datasheet
Lubricant Type-
Dispensing MethodBottle
Volume1quart (US)
Weight-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 31-388 is a ClearGlide™ Wire Pulling Lubricant safe to use with all cable types. It features exceptional lubricity for super-fast pulls and polymer-based formula perfect for all electrical and datacom applications.
- Clear and colorless for quick and easy clean-up
- Remains stable over wide temperature range - usable from 30 to 180°F (-1 to 82°C)
- Dries to a semi-fluid film that won't clog conduit
- Clings to cable throughout long pulls
- Easy to apply by hand, brush or pump
- Environmentally safe - Non-toxic, non-flammable and noncorrosive
Applications
Industrial, Maintenance & Repair
Technical Specifications
Lubricant Type
-
Volume
1quart (US)
Product Range
-
Dispensing Method
Bottle
Weight
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate