Low

30-071 - 

Gray 16/22 Gauge 300V Wire nut

30-071 - Gray 16/22 Gauge 300V Wire nut

The actual product may differ from image shown

Manufacturer:
IDEAL IDEAL
Manufacturer Part No:
30-071
Newark Part No.:
05H7821
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

Gray Wire Nutr Wire Connectors MCM offers the original Wire Nutr Connector from Ideal Industries. The Wire Nutr continues to set industry standards for quick, permanent reliable wire connections. Rated for 300V max. Sold in packages of 100. Wire Nutr is a registered trademark if Ideal Industries
  • Positive ribbed color coded caps
  • Internal fixed, square wire spring
  • Flame retardant shell
  • UL rated to 221°F

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

25 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$16.53 $ 16.53
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $16.53
25 + $14.35
50 + $13.35
100 + $12.23
250 + $10.39
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.