Low

30-071 - 

Closed End Splice, 71B Series, Twist On, 22 AWG, 16 AWG, 1.5 mm², Grey

30-071 - Closed End Splice, 71B Series, Twist On, 22 AWG, 16 AWG, 1.5 mm², Grey
30-071 - Closed End Splice, 71B Series, Twist On, 22 AWG, 16 AWG, 1.5 mm², Grey

The actual product may differ from image shown

Manufacturer:
IDEAL IDEAL
Manufacturer Part No:
30-071
Newark Part No.:
35F2450
Product Range
71B Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 30-071 is a gray Wire-Nut® Wire connector, made of thermoplastic. This 71B series connector accepts 22 to 16AWG wire range. It has positive grip design provides easy installation and deep skirt protects flash-over.
  • Fixed, square-wire spring
  • No pre-twisting required
  • Reusable
  • 300V Maximum voltage
  • UL94V-2 Flammability rating

Applications

Industrial

Product Information

:
71B Series
:
Twist On
:
22AWG
:
16AWG
:
1.5mm²
:
Grey
:
Thermoplastic
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

54 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$9.27 $ 9.27
Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $9.27
5 + $8.46
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.