Low

IDEAL  23-007S  BRUSH SEATER & COMMUTATOR CLEANER S GRIT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: IDEAL
  • Newark Part No.: 19C7493
  • Manufacturer Part No 23-007S

Product Information


  • Abrasive Color: -
  • Abrasive Grade: S
  • Block Material: -
  • Height: 0.75"
  • Length: 0.5"
  • SVHC: No SVHC (17-Dec-2014)
  • Width: 4.75"

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 6/22/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 20

Order multiple quantity: 20

Unit Price: $14.33

Buy

Price

Quantity List Price
1+ $14.33

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought