Low

IDEAL-TEK  UWO0000200  PICK UP TOOL, WAFER, 150MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: IDEAL-TEK
  • Newark Part No.: 51R7835
  • Manufacturer Part No UWO0000200

Product Information


  • External Diameter: 20mm
  • Length: 150mm
  • Lifter Type: -
  • SVHC: To Be Advised
  • Tool Body Material: -

Availability

Availability:  1

(Available until stock is exhausted)


  • 1 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $49.53

Buy

Price

Quantity List Price Your Price
1 - 9 $131.22 Promotional price $49.53
10 - 24 $121.54 Promotional price $49.53
25 - 49 $112.40 Promotional price $49.53
50 - 99 $108.10 Promotional price $49.53
100+ $103.26 Promotional price $49.53

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought