Low

IDEAL POWER  77DE-06-12M.  POWER SUPPLY, PLUG-IN, EURO, 12V, 10W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: IDEAL POWER
  • Newark Part No.: 96T8211
  • Manufacturer Part No 77DE-06-12M.

Product Information


  • Input Voltage VAC: 230V
  • Output Current: 500mA
  • Output Power: 10W
  • Output Voltage VAC: 12VAC
  • Plug Type: Euro
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

Availability

Availability:  29

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/27/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $11.99

Buy

Price

Quantity List Price
1 - 49 $11.99
50 - 99 $10.87
100 - 249 $9.96
250 - 499 $9.26
500+ $8.65

IDEAL POWER-77DE-06-12M.-POWER SUPPLY, PLUG-IN, EURO, 12V, 10W;POWER SUPPLY, PLUG-IN, EURO, 12V, 10W; Input Voltage VAC:230V; Output Voltage VAC:12VAC; Output Current:500mA; Output Power:10W; Plug Type:Euro; SVHC:No SVHC (16-Jun-2014); Input Voltage AC Max:230V; No. of Outputs:1; Output ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought