Low

IDEAL POWER  77DE-06-12.  ADAPTOR, EURO, 12V, 0.5A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: IDEAL POWER
  • Newark Part No.: 96T8210
  • Manufacturer Part No 77DE-06-12.

Product Information


  • Input Voltage VAC: 230V
  • Output Current: 500mA
  • Output Power: 10W
  • Output Voltage VAC: 12VAC
  • Plug Type: Euro
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

Availability

Availability:  99

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/3/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $8.88

Buy

Price

Quantity List Price
1 - 99 $8.88
100 - 249 $7.26
250 - 499 $6.65
500 - 999 $6.18
1000+ $5.81

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
31Y6490
77DE-06-12

77DE-06-12

IDEAL POWER

POWER SUPPLY, AC/AC, 10W, 12V, 0.5A, EU

POWER SUPPLY, AC/AC, 10W, 12V, 0.5A, EU; Input Voltage VAC:230V; Output Voltage VAC:12VAC; Output Current:500mA; Output Power:10W; Plug Type:Euro; SVHC:No SVHC (16-Jun-2014) ;RoHS Compliant: Yes

  Write a Review | Ask a Question

62

1+ $9.62 100+ $7.86 250+ $7.21 500+ $6.69 More Pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 7/20/15

Customers Also Bought