Low

IDEAL POWER  77DB-12-12M  Plug In Adaptor Power Supply, UK, 240 V, 18 W, 12 VAC, 1 A

IDEAL POWER 77DB-12-12M
Technical Data Sheet (986.15KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Input Voltage AC Max:
240VAC
Output Power:
18W
Output Voltage VAC:
12VAC
Output Current:
1A
Output Connector:
Various
Product Range:
-
Plug Type:
UK
Input Voltage VAC:
240 V
Power Supply Output Type:
Fixed
No. of Outputs:
1 Output
Input Voltage AC Min:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.