Low

MB561U3S-4S - 

ICYCube 4 Bay USB 3.0 & eSATA Hot Swap 2.5?/3.5? SATA External Enclosure

MB561U3S-4S - ICYCube 4 Bay USB 3.0 & eSATA Hot Swap 2.5?/3.5? SATA External Enclosure
MB561U3S-4S - ICYCube 4 Bay USB 3.0 & eSATA Hot Swap 2.5?/3.5? SATA External Enclosure
MB561U3S-4S - ICYCube 4 Bay USB 3.0 & eSATA Hot Swap 2.5?/3.5? SATA External Enclosure

The actual product may differ from image shown

Manufacturer:
ICY DOCK ICY DOCK
Manufacturer Part No:
MB561U3S-4S
Newark Part No.:
87X3795

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ICYCube MB561U3S-4S is a 4-Bay external 2. 5” & 3. 5” HDD enclosure with SuperSpeed USB 3. 0 and eSATA interface. Designed for those in need of large data storage with a small footprint and supreme build quality. Supporting both 2. 5” and 3. 5” SATA SSD/HDD with our new EZ-Tray design, allowing you to mix your 2. 5” and 3. 5” HDD within a single enclosure to save desktop space, power consumption and cost. The detachable 80mm cooling fan provides excellent cooling to the drives, and the 3 speed fan switch gives you full control over noise and temperature. The built-in power supply removes any requirement for an overly large power brick which helps you save space.
  • Plug and play installation, no drivers required
  • SuperSpeed USB 3. 0 with up to 5Gbps transfer speed
  • Backward compatible with USB 2. 0 interface
  • eSATA connection with up to 6Gbps transfer speed (port-multiplier required)
  • New EZ-Tray system supporting both 2. 5” and 3. 5” SATA HDD/SSD of all heights
  • Adjustable cooling fan with 3 speed settings (low, high, and auto)
  • Support largest capacity drives available on the market (6 TB)
  • Removable EZ-Tray design allows you to quickly swap out drives
  • Moderately illuminating white LED for power & drive activities
  • High grade aluminum alloy frame with detailed matte finish
  • Include 4x EZ-Trays which features shock absorbing technology to help protect your drives
  • Detachable 80mm ball bearing rear cooling fan provides easy maintenance
  • Integrated power supply, so big power bricks aren't necessary
  • Rubber padded soles for enhanced stability
  • Model Number : MB561U3S-4S
  • Color : White with silver aluminum body
  • Support Drive Type : 2. 5” or 3. 5” SATA I/II/III hard drive & SSD
  • I/O Port : 1 x USB 3. 0 port, 1 x e-SATA (port multiplier) portv
  • Transfer Rate : USB3. 0 up to 5Gb/sec, USB2. 0 up to 480Mb/sec, eSATA up to 6Gb/sec
  • Power Supply : 12V/4A (maximum) / 5V/6A (maximum)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 12/11/17

Contact me when back in stock

$239.00 $ 239.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $239.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.