Low

3712 - 

Ico-Rally Moisture-Proof Heat Shrink, Color: Black, Size: 3/8 , Length: 6 , Features: Flexible, adhesive-lined heat shrink tubin

3712 - Ico-Rally Moisture-Proof Heat Shrink, Color: Black, Size: 3/8 , Length: 6 , Features: Flexible, adhesive-lined heat shrink tubin

The actual product may differ from image shown

Manufacturer:
ICO-RALLY ICO-RALLY
Manufacturer Part No:
3712
Newark Part No.:
36C7342

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

3/8 inch 9 pc Moisture Proof Heat Shrink Ico-Rally Moisture-Proof Heat Shrink, Color: Black, Size: 3/8 , Length: 6 , Flexible, adhesive-lined heat shrink tubing

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

20 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/8/18
$8.49 $ 8.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $8.49
10 + $7.05
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.