Low

3711 - 

Ico-Rally Moisture-Proof Heat Shrink, Color: Black, Size: 1/4 , Length: 6 , Features: Flexible, adhesive-lined heat shrink tubin

3711 - Ico-Rally Moisture-Proof Heat Shrink, Color: Black, Size: 1/4 , Length: 6 , Features: Flexible, adhesive-lined heat shrink tubin

The actual product may differ from image shown

Manufacturer:
ICO-RALLY ICO-RALLY
Manufacturer Part No:
3711
Newark Part No.:
36C7341

Product Information

Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/21/18
$8.49 $ 8.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $8.49
10 + $7.05
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.