Low

ICCNEXERGY  MW1212-760-NC-BK  AC/DC Power Supply, Medical, Fixed, 1 Output, 85 V, 264 V, 12 W, 12 V

Manufacturer Part No:
MW1212-760-NC-BK
Newark Part No.:
08N4678
Product Range
MW12 Series
Technical Datasheet:
See all Technical Docs
ICCNEXERGY MW1212-760-NC-BK
360°

The actual product may differ from image shown

Product Overview

The MW1212-760-NC-BK is a 12W 12V 1A AC/DC converter medical grade Adapter with wide range AC input and fully regulated output. 2ms for 50 to 100% load change transient response. Pulsing mode, auto recovery short-circuit protection, 80% minimum at full loa...
  • Over voltage protection
  • Over-current protection
  • High efficiency
  • 0 to 40°C Operating temperature range

 

Product Information

Power Supply Output Type:
Fixed
No. of Outputs:
1 Output
Input Voltage AC Min:
85V
Input Voltage AC Max:
264V
Output Power Max:
12W
Output Voltage - Output 1:
12V
Output Voltage - Output 2:
-
Output Current - Output 1:
1A
Output Current - Output 2:
-
Output Connector:
Barrel Plug Center Positive
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
MW12 Series
Plug Type:
Mains Plug Sold Separately
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Medical

Legislation and Environmental

RoHS Compliant:
No
Independent Distributor