Low

QS-1020003-D - 

Storage, Shelves, Instrument Shelf, 18 " Height, 72 " Width, Steel, Sky Blue, QS Series

QS-1020003-D - Storage, Shelves, Instrument Shelf, 18 " Height, 72 " Width, Steel, Sky Blue, QS Series

The actual product may differ from image shown

Manufacturer Part No:
QS-1020003-D
Newark Part No.:
36K4179
Product Range
QS Series

Product Information

:
-
:
72"
:
Steel
:
QS Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The QS-1020003-D is a sky blue 72-inch width Instrument Shelve with heavy-gauge formed steel risers clamp onto work surface and attach to underside. Shelf is constructed in same manner as work surface with matching low-glare white laminate and pre-installed threaded inserts. Full-length under-shelf channel support beams allow up to 500lbs distributed weight on work surface.
  • Access covers detach for installation of optional riser electrical panels
  • ESD includes dual ground studs and 5-ft. coiled ground cord
  • Powder coat paint finish
  • Standard laminate

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$380.08 $ 380.08
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $380.08
25 + $350.58
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.