New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

HYLEC - THK200C2E-F - JUNCTION BOX, 3 WAY, POLYAMIDE

HYLECTHK200C2E-F
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
HYLEC
Newark Part Number:
01M9250
Manufacturer Part No:
THK200C2E-F

Technical Data Sheet (481.98KB) EN
Technical Data Sheet (481.98KB) EN

Product Information
  • JUNCTION BOX, 3 WAY, POLYAMIDE
  • No. of Ways: 3
  • SVHC: No SVHC (19-Dec-2012)
  • Connector Mounting: Screw
  • IP / NEMA Rating: IP67
  • Material: PA66 Polyamide
  • Operating Temperature Max: +125°C
  • Operating Temperature Min: -20°C
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 0

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order
Lead Time 91 days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $15.50  

  1. Qty

Price

Qty Price
1  - 24 $15.50
25  - 49 $14.74
50  - 99 $14.03
100  - 249 $13.32
250+  $12.72
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(HYLEC) OR (Junction Boxes) OR (THK200C2E-F)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----