Low

HYLEC  THH.623.L3A  JUNCTION BOX, 3 WAY, IP68, 17.5A, 400V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HYLEC
  • Newark Part No.: 17X2312
  • Manufacturer Part No THH.623.L3A

Product Information


  • Current Rating: 17.5A
  • No. of Ways: 3
  • SVHC: No SVHC (17-Dec-2014)

Availability

Availability:  2

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/29/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $107.37

Buy

Price

Quantity List Price
1 - 9 $107.37
10 - 24 $99.74
25 - 49 $93.20
50 - 99 $89.93
100+ $86.66

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought